Part Details for SS010M0100CZF10607 by YAGEO Corporation
Overview of SS010M0100CZF10607 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS010M0100CZF10607
SS010M0100CZF10607 CAD Models
SS010M0100CZF10607 Part Data Attributes
|
SS010M0100CZF10607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS010M0100CZF10607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS010M0100CZF10607
This table gives cross-reference parts and alternative options found for SS010M0100CZF10607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS010M0100CZF10607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LBMAA07SSN911F | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 2101LBMAA07SSN911F |
ZS1A107M6L007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SS010M0100CZF10607 vs ZS1A107M6L007FS |
1101LBMAA07SSN511C | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 1101LBMAA07SSN511C |
8101LBMAA07SS05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 8101LBMAA07SS05E |
B41022A3107M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | SS010M0100CZF10607 vs B41022A3107M008 |
1101LBMAA07SSN7110 | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 1101LBMAA07SSN7110 |
8101LBMAA07SSN711J | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 8101LBMAA07SSN711J |
1101LBMAA07SSN111M | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 1101LBMAA07SSN111M |
EFL-100ETD101MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SS010M0100CZF10607 vs EFL-100ETD101MF07D |
8101LBMAA07SS07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SS010M0100CZF10607 vs 8101LBMAA07SS07D |