Datasheets
10ZLG100MEFCCA5X11 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 10ZLG100MEFCCA5X11 by Rubycon Corporation

Overview of 10ZLG100MEFCCA5X11 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT)

Part Details for 10ZLG100MEFCCA5X11

10ZLG100MEFCCA5X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10ZLG100MEFCCA5X11 Part Data Attributes

10ZLG100MEFCCA5X11 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
10ZLG100MEFCCA5X11 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.03 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 202.5 mA
Surface Mount NO
Tan Delta 0.19
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for 10ZLG100MEFCCA5X11

This table gives cross-reference parts and alternative options found for 10ZLG100MEFCCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG100MEFCCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8101LBM0511RX01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 10ZLG100MEFCCA5X11 vs 8101LBM0511RX01P
NRE-HL101M10V5X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 10ZLG100MEFCCA5X11 vs NRE-HL101M10V5X11SPF
RLP107010M0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Taiwan Ostor Corporation 10ZLG100MEFCCA5X11 vs RLP107010M0511
B41044A3107M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation 10ZLG100MEFCCA5X11 vs B41044A3107M001
NRE-HL101M10V5X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 10ZLG100MEFCCA5X11 vs NRE-HL101M10V5X11F1F
1101LBM0511RXN911A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 10ZLG100MEFCCA5X11 vs 1101LBM0511RXN911A
SH101M010A4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Cornell Dubilier Electronics Inc 10ZLG100MEFCCA5X11 vs SH101M010A4
2101LBM0511RXN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 10ZLG100MEFCCA5X11 vs 2101LBM0511RXN911B
8101LBM0511RXN511D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 10ZLG100MEFCCA5X11 vs 8101LBM0511RXN511D
EKY-100ETC101ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 10ZLG100MEFCCA5X11 vs EKY-100ETC101ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10ZLG100MEFCCA5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10ZLG100MEFCCA5X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10ZLG100MEFCCA5X11 would you like to use for your alert(s)?
  • Please alert me when 10ZLG100MEFCCA5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10ZLG100MEFCCA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10ZLG100MEFCCA5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10ZLG100MEFCCA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10ZLG100MEFCCA5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10ZLG100MEFCCA5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: