Part Details for B41044A3107M001 by TDK Corporation
Overview of B41044A3107M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A3107M001
B41044A3107M001 CAD Models
B41044A3107M001 Part Data Attributes
|
B41044A3107M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A3107M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Series | B41044 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41044A3107M001
This table gives cross-reference parts and alternative options found for B41044A3107M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A3107M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LBM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B41044A3107M001 vs 8101LBM0511RX01P |
NRE-HL101M10V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | B41044A3107M001 vs NRE-HL101M10V5X11SPF |
RLP107010M0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Taiwan Ostor Corporation | B41044A3107M001 vs RLP107010M0511 |
NRE-HL101M10V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | B41044A3107M001 vs NRE-HL101M10V5X11F1F |
1101LBM0511RXN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41044A3107M001 vs 1101LBM0511RXN911A |
SH101M010A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | B41044A3107M001 vs SH101M010A4 |
2101LBM0511RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41044A3107M001 vs 2101LBM0511RXN911B |
8101LBM0511RXN511D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41044A3107M001 vs 8101LBM0511RXN511D |
EKY-100ETC101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41044A3107M001 vs EKY-100ETC101ME11D |
ESH107M010AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B41044A3107M001 vs ESH107M010AC3LA |