Part Details for 10ZLG1000MEFCT78X20 by Rubycon Corporation
Overview of 10ZLG1000MEFCT78X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 10ZLG1000MEFCT78X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZLG1000MEFCT78X20-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2095 | Buy Now |
Part Details for 10ZLG1000MEFCT78X20
10ZLG1000MEFCT78X20 CAD Models
10ZLG1000MEFCT78X20 Part Data Attributes
|
10ZLG1000MEFCT78X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLG1000MEFCT78X20
Rubycon Corporation
CAP ALUM 1000UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLG1000MEFCT78X20
This table gives cross-reference parts and alternative options found for 10ZLG1000MEFCT78X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG1000MEFCT78X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETA108M010AG6KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 10ZLG1000MEFCT78X20 vs ETA108M010AG6KA |
NRE-HL102M10V8X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 10ZLG1000MEFCT78X20 vs NRE-HL102M10V8X20F |
EKY-100EC3102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10ZLG1000MEFCT78X20 vs EKY-100EC3102MH20D |
10ZLJ1000MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1000MEFCT78X20 vs 10ZLJ1000MCC8X20 |
EKY-100ELL102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10ZLG1000MEFCT78X20 vs EKY-100ELL102MH20D |
SY010M1000A5F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 10ZLG1000MEFCT78X20 vs SY010M1000A5F-0820 |
10YXH1000M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 10ZLG1000MEFCT78X20 vs 10YXH1000M8X20 |
SC010M1000B3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 10ZLG1000MEFCT78X20 vs SC010M1000B3F-0820 |
EKY-100ETD102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10ZLG1000MEFCT78X20 vs EKY-100ETD102MH20D |
SJ010M102F20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 10ZLG1000MEFCT78X20 vs SJ010M102F20 |