Part Details for SC010M1000B3F-0820 by YAGEO Corporation
Overview of SC010M1000B3F-0820 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SC010M1000B3F-0820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC010M1000B3F-0820
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: SC010M1000B3F-0820) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for SC010M1000B3F-0820
SC010M1000B3F-0820 CAD Models
SC010M1000B3F-0820 Part Data Attributes
|
SC010M1000B3F-0820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC010M1000B3F-0820
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Manufacturer Series | SC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Series | SC | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC010M1000B3F-0820
This table gives cross-reference parts and alternative options found for SC010M1000B3F-0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC010M1000B3F-0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETA108M010AG6KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SC010M1000B3F-0820 vs ETA108M010AG6KA |
NRE-HL102M10V8X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | SC010M1000B3F-0820 vs NRE-HL102M10V8X20F |
EKY-100EC3102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000B3F-0820 vs EKY-100EC3102MH20D |
10ZLJ1000MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SC010M1000B3F-0820 vs 10ZLJ1000MCC8X20 |
EKY-100ELL102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000B3F-0820 vs EKY-100ELL102MH20D |
SY010M1000A5F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC010M1000B3F-0820 vs SY010M1000A5F-0820 |
10YXH1000M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | SC010M1000B3F-0820 vs 10YXH1000M8X20 |
EKY-100ETD102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000B3F-0820 vs EKY-100ETD102MH20D |
SJ010M102F20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SC010M1000B3F-0820 vs SJ010M102F20 |
ESW108M010AG6DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SC010M1000B3F-0820 vs ESW108M010AG6DA |