10YXG2200MEFCSG10X28
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF,

Overview of 10YXG2200MEFCSG10X28 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10YXG2200MEFCSG10X28 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10YXG2200MEFCSG10X28 by Rubycon Corporation

10YXG2200MEFCSG10X28
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.22 mA
Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1337 mA
Surface Mount
NO
Tan Delta
0.23
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 10YXG2200MEFCSG10X28
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for 10YXG2200MEFCSG10X28

This table gives cross-reference parts and alternative options found for 10YXG2200MEFCSG10X28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG2200MEFCSG10X28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10YXG2200MEFCRK10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation 10YXG2200MEFCSG10X28 vs 10YXG2200MEFCRK10X28
10YXH2200MEFCRK10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation 10YXG2200MEFCSG10X28 vs 10YXH2200MEFCRK10X28
NRE-HL222M10V10X28TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp 10YXG2200MEFCSG10X28 vs NRE-HL222M10V10X28TBF
10YXH2200MEFCCC10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXG2200MEFCSG10X28 vs 10YXH2200MEFCCC10X28
NRE-HL222M10V10X28SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 10YXG2200MEFCSG10X28 vs NRE-HL222M10V10X28SPF
10YXH2200MEFCKC10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXG2200MEFCSG10X28 vs 10YXH2200MEFCKC10X28
NRE-HL222M10V10X28SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 10YXG2200MEFCSG10X28 vs NRE-HL222M10V10X28SP7.5LLF
10YXG2200MT810X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Rubycon Corporation 10YXG2200MEFCSG10X28 vs 10YXG2200MT810X28
NRE-HL222M10V10X28F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 10YXG2200MEFCSG10X28 vs NRE-HL222M10V10X28F3F
10YXH2200MEFCCE10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXG2200MEFCSG10X28 vs 10YXH2200MEFCCE10X28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10YXG2200MEFCSG10X28 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10YXG2200MEFCSG10X28 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10YXG2200MEFCSG10X28 would you like to use for your alert(s)?
  • Please alert me when 10YXG2200MEFCSG10X28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10YXG2200MEFCSG10X28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10YXG2200MEFCSG10X28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10YXG2200MEFCSG10X28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10YXG2200MEFCSG10X28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10YXG2200MEFCSG10X28 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: