Part Details for 10YXH2200MEFCCE10X28 by Rubycon Corporation
Overview of 10YXH2200MEFCCE10X28 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH2200MEFCCE10X28
10YXH2200MEFCCE10X28 CAD Models
10YXH2200MEFCCE10X28 Part Data Attributes
|
10YXH2200MEFCCE10X28
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH2200MEFCCE10X28
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1337 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH2200MEFCCE10X28
This table gives cross-reference parts and alternative options found for 10YXH2200MEFCCE10X28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH2200MEFCCE10X28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH2200MT810X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXH2200MT810X28 |
10YXH2200MSG10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXH2200MSG10X28 |
10YXG2200MEFCCC10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXG2200MEFCCC10X28 |
10YXG2200MRI10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXG2200MRI10X28 |
NRE-HL222M10V10X28TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10YXH2200MEFCCE10X28 vs NRE-HL222M10V10X28TBSTF |
10YXH2200MEFCCC10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXH2200MEFCCC10X28 |
10YXG2200MRK10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXG2200MRK10X28 |
10YXH2200MEFCT810X28 | CAP ALUM 2200UF 20% 10V RADIAL | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXH2200MEFCT810X28 |
NRE-HL222M10V10X28TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10YXH2200MEFCCE10X28 vs NRE-HL222M10V10X28TBNF |
10YXH2200MEFCKC10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2200MEFCCE10X28 vs 10YXH2200MEFCKC10X28 |