Part Details for 10YXF330MEFCT78X11.5 by Rubycon Corporation
Overview of 10YXF330MEFCT78X11.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXF330MEFCT78X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXF330MEFCT78X11.5-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL TH Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1083 | Buy Now |
Part Details for 10YXF330MEFCT78X11.5
10YXF330MEFCT78X11.5 CAD Models
10YXF330MEFCT78X11.5 Part Data Attributes
|
10YXF330MEFCT78X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXF330MEFCT78X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXF330MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 10YXF330MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF330MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXM330MEFRTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10YXF330MEFCT78X11.5 vs 10YXM330MEFRTA8X11.5 |
ED1A331MNN08B5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Taiwan Chinsan Electronics Industrial Co Ltd | 10YXF330MEFCT78X11.5 vs ED1A331MNN08B5 |
SH331M010R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 10YXF330MEFCT78X11.5 vs SH331M010R1 |
RGA331M1ATA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 10YXF330MEFCT78X11.5 vs RGA331M1ATA-0811T |
RGA331M1ATA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 10YXF330MEFCT78X11.5 vs RGA331M1ATA-0811 |
RASL330M10CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | 10YXF330MEFCT78X11.5 vs RASL330M10CF28X11.5 |
MK1A337M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10YXF330MEFCT78X11.5 vs MK1A337M0811MJL |
RGA331M1ASR0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Lelon Electronics Corp | 10YXF330MEFCT78X11.5 vs RGA331M1ASR0811P |
KYM1A331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | 10YXF330MEFCT78X11.5 vs KYM1A331M |
WL1A337M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXF330MEFCT78X11.5 vs WL1A337M0811MFS |