KYM1A331M
Gemmy Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF

Overview of KYM1A331M by Gemmy Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for KYM1A331M by Gemmy Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KYM1A331M by Gemmy Electronics Co Ltd

KYM1A331M
Gemmy Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GEMMY ELECTRO CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Manufacturer Series
KYM(1A)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
KYM(1A)
Want to compare parts?
  1. KYM1A331M
    Gemmy Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for KYM1A331M

This table gives cross-reference parts and alternative options found for KYM1A331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KYM1A331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10YXM330MEFRTA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation KYM1A331M vs 10YXM330MEFRTA8X11.5
ED1A331MNN08B5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Taiwan Chinsan Electronics Industrial Co Ltd KYM1A331M vs ED1A331MNN08B5
SH331M010R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc KYM1A331M vs SH331M010R1
RGA331M1ATA-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp KYM1A331M vs RGA331M1ATA-0811T
RGA331M1ATA-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp KYM1A331M vs RGA331M1ATA-0811
RASL330M10CF28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc KYM1A331M vs RASL330M10CF28X11.5
MK1A337M0811MJL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics KYM1A331M vs MK1A337M0811MJL
RGA331M1ASR0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF Lelon Electronics Corp KYM1A331M vs RGA331M1ASR0811P
WL1A337M0811MFS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics KYM1A331M vs WL1A337M0811MFS
MK1A337M0811M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics KYM1A331M vs MK1A337M0811M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KYM1A331M by Gemmy Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KYM1A331M by Gemmy Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KYM1A331M would you like to use for your alert(s)?
  • Please alert me when KYM1A331M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KYM1A331M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KYM1A331M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KYM1A331M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KYM1A331M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KYM1A331M by Gemmy Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: