Part Details for 10USR82000M35X50 by Rubycon Corporation
Overview of 10USR82000M35X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USR82000M35X50
10USR82000M35X50 CAD Models
10USR82000M35X50 Part Data Attributes
|
10USR82000M35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USR82000M35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 82000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.71661 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USR82000M35X50
This table gives cross-reference parts and alternative options found for 10USR82000M35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR82000M35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR823M10V35X50LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 10USR82000M35X50 vs NRLR823M10V35X50LF |
SMH10VNSN82000M35F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 10USR82000M35X50 vs SMH10VNSN82000M35F |
SMH10VS823M35X50T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 10USR82000M35X50 vs SMH10VS823M35X50T2 |
LPR823M010E8P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 10USR82000M35X50 vs LPR823M010E8P3 |
ALC10A823EE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, CAN | KEMET Corporation | 10USR82000M35X50 vs ALC10A823EE010 |
380X823M010A052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 10USR82000M35X50 vs 380X823M010A052 |
LP823M010H6P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 10USR82000M35X50 vs LP823M010H6P3 |
SMH10LISN82000M35F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 10USR82000M35X50 vs SMH10LISN82000M35F |
82DA823M010ME2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10USR82000M35X50 vs 82DA823M010ME2D |
LH010M82K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10USR82000M35X50 vs LH010M82K0BPF-3545 |