Part Details for NRLR823M10V35X50LF by NIC Components Corp
Overview of NRLR823M10V35X50LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR823M10V35X50LF
NRLR823M10V35X50LF CAD Models
NRLR823M10V35X50LF Part Data Attributes
|
NRLR823M10V35X50LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR823M10V35X50LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.71662 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR823M10V35X50LF
This table gives cross-reference parts and alternative options found for NRLR823M10V35X50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR823M10V35X50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH100VQT823MB40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRLR823M10V35X50LF vs ESMH100VQT823MB40T |
10USR82000MMN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR823M10V35X50LF vs 10USR82000MMN35X50 |
LH010M82K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLR823M10V35X50LF vs LH010M82K0BPF-3545 |
010USP829MD50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR823M10V35X50LF vs 010USP829MD50 |
SMH10VS823M35X50T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | NRLR823M10V35X50LF vs SMH10VS823M35X50T2 |
10USR82000M35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR823M10V35X50LF vs 10USR82000M35X50 |
LP823M010E8P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | NRLR823M10V35X50LF vs LP823M010E8P3 |
10USR82000MST35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR823M10V35X50LF vs 10USR82000MST35X50 |
SMH10VN823M35X50T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | NRLR823M10V35X50LF vs SMH10VN823M35X50T4 |
82D823M010ME2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82000uF, THROUGH HOLE MOUNT | Chemi-Con | NRLR823M10V35X50LF vs 82D823M010ME2D |