Part Details for 10USR18000MMN20X40 by Rubycon Corporation
Overview of 10USR18000MMN20X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USR18000MMN20X40
10USR18000MMN20X40 CAD Models
10USR18000MMN20X40 Part Data Attributes
|
10USR18000MMN20X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USR18000MMN20X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.27279 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3310 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USR18000MMN20X40
This table gives cross-reference parts and alternative options found for 10USR18000MMN20X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR18000MMN20X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VNSN18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 10USR18000MMN20X40 vs SMH10VNSN18000M25A |
ALC10A183CB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | KEMET Corporation | 10USR18000MMN20X40 vs ALC10A183CB010 |
NRLR183M10V25X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 10USR18000MMN20X40 vs NRLR183M10V25X30LF |
SMH10VS18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 10USR18000MMN20X40 vs SMH10VS18000M25A |
ALC10A183BD010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | KEMET Corporation | 10USR18000MMN20X40 vs ALC10A183BD010 |
LP183M010C5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 10USR18000MMN20X40 vs LP183M010C5P3 |
10USR18000MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR18000MMN20X40 vs 10USR18000MST25X30 |
10USR18000OOE20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | Rubycon Corporation | 10USR18000MMN20X40 vs 10USR18000OOE20X40 |
380X183M010J022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 10USR18000MMN20X40 vs 380X183M010J022 |
10USR18000MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR18000MMN20X40 vs 10USR18000MSN25X30 |