Part Details for NRLR183M10V25X30LF by NIC Components Corp
Overview of NRLR183M10V25X30LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR183M10V25X30LF
NRLR183M10V25X30LF CAD Models
NRLR183M10V25X30LF Part Data Attributes
|
NRLR183M10V25X30LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR183M10V25X30LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.27279 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR183M10V25X30LF
This table gives cross-reference parts and alternative options found for NRLR183M10V25X30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR183M10V25X30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VNSN18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | NRLR183M10V25X30LF vs SMH10VNSN18000M25A |
ALC10A183CB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | KEMET Corporation | NRLR183M10V25X30LF vs ALC10A183CB010 |
SMH10VS18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | NRLR183M10V25X30LF vs SMH10VS18000M25A |
ALC10A183BD010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | KEMET Corporation | NRLR183M10V25X30LF vs ALC10A183BD010 |
LP183M010C5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | NRLR183M10V25X30LF vs LP183M010C5P3 |
10USR18000MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR183M10V25X30LF vs 10USR18000MST25X30 |
10USR18000OOE20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | Rubycon Corporation | NRLR183M10V25X30LF vs 10USR18000OOE20X40 |
380X183M010J022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRLR183M10V25X30LF vs 380X183M010J022 |
10USR18000MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR183M10V25X30LF vs 10USR18000MSN25X30 |
3HQ1AVB189M25035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRLR183M10V25X30LF vs 3HQ1AVB189M25035 |