10USR18000MA35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF,

Overview of 10USR18000MA35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10USR18000MA35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10USR18000MA35 by Rubycon Corporation

10USR18000MA35
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Shorter Terminal Length Available
Diameter
22 mm
Dielectric Material
ALUMINUM
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
USR
Terminal Pitch
10 mm
Want to compare parts?
  1. 10USR18000MA35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF,
    VS

Alternate Parts for 10USR18000MA35

This table gives cross-reference parts and alternative options found for 10USR18000MA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR18000MA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMH100LIN183MP35M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMH100LIN183MP35M
ESMG100ETE183MP35C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMG100ETE183MP35C
ESMH100LCN183MP35A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMH100LCN183MP35A
ESMH100VSN183MP35M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMH100VSN183MP35M
ESMH100VSN183MP35D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMH100VSN183MP35D
ESMG100ELL183MP35M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMG100ELL183MP35M
S0293010186M2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF TDK Epcos 10USR18000MA35 vs S0293010186M2235
ESMH100VSN183MP35C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMH100VSN183MP35C
SPC189010M2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Taiwan Ostor Corporation 10USR18000MA35 vs SPC189010M2235
ESMH100LIN183MP35A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, Chemi-Con 10USR18000MA35 vs ESMH100LIN183MP35A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10USR18000MA35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10USR18000MA35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10USR18000MA35 would you like to use for your alert(s)?
  • Please alert me when 10USR18000MA35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10USR18000MA35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10USR18000MA35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10USR18000MA35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10USR18000MA35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10USR18000MA35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: