Part Details for ESMG100ETE183MP35C by Chemi-Con
Overview of ESMG100ETE183MP35C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG100ETE183MP35C
ESMG100ETE183MP35C CAD Models
ESMG100ETE183MP35C Part Data Attributes
|
ESMG100ETE183MP35C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG100ETE183MP35C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG100ETE183MP35C
This table gives cross-reference parts and alternative options found for ESMG100ETE183MP35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG100ETE183MP35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH100LIN183MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMH100LIN183MP35M |
ESMH100LCN183MP35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMH100LCN183MP35A |
ESMH100VSN183MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMH100VSN183MP35M |
ESMH100VSN183MP35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMH100VSN183MP35D |
ESMG100ELL183MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMG100ELL183MP35M |
S0293010186M2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF | TDK Epcos | ESMG100ETE183MP35C vs S0293010186M2235 |
ESMH100VSN183MP35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMH100VSN183MP35C |
SPC189010M2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Taiwan Ostor Corporation | ESMG100ETE183MP35C vs SPC189010M2235 |
ESMH100LIN183MP35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMH100LIN183MP35A |
ESMG100ETE183MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | ESMG100ETE183MP35C vs ESMG100ETE183MP35M |