Part Details for 10TQ045STRR by Vishay Intertechnologies
Overview of 10TQ045STRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TQ045STRR
10TQ045STRR CAD Models
10TQ045STRR Part Data Attributes
|
10TQ045STRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10TQ045STRR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-220, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ045STRR
This table gives cross-reference parts and alternative options found for 10TQ045STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ045STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10TQ045STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 10TQ045STRR vs VS-10TQ045STRRPBF |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ045STRR vs MBR1035 |
VS-MBR1045PBF | DIODE SCHOTTKY 45V 10A TO220AC | Vishay Semiconductors | 10TQ045STRR vs VS-MBR1045PBF |
MBR735-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 10TQ045STRR vs MBR735-G |
MBR745-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 10TQ045STRR vs MBR745-G |
MBR745PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ045STRR vs MBR745PBF |
MBR740-B | Rectifier Diode, | Micro Commercial Components | 10TQ045STRR vs MBR740-B |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 10TQ045STRR vs MBR1035 |
10TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 10TQ045STRR vs 10TQ045S-G |
MBR1045-B | Rectifier Diode, | Micro Commercial Components | 10TQ045STRR vs MBR1045-B |