Part Details for USD845 by Microsemi Corporation
Overview of USD845 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD845
USD845 CAD Models
USD845 Part Data Attributes:
|
USD845
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
USD845
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USD845
This table gives cross-reference parts and alternative options found for USD845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1035F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon | YAGEO Corporation | USD845 vs PBYR1035F |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon | Frontier Electronics Co Ltd | USD845 vs MBR1045 |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | USD845 vs MBR1050 |
USD835 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 35V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | USD845 vs USD835 |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | USD845 vs 10TQ045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | USD845 vs MBR1045 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | USD845 vs MBR1035 |
VS-10TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | USD845 vs VS-10TQ045PBF |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | USD845 vs MBR1045 |
10TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | USD845 vs 10TQ045S-G |