Part Details for VS-MBR1045PBF by Vishay Intertechnologies
Overview of VS-MBR1045PBF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MBR1045PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MBR1045PBF
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-MBR1045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5710 / $0.7255 | Buy Now |
DISTI #
VS-MBR1045PBF
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-MBR1045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5710 / $0.7255 | Buy Now |
DISTI #
70078989
|
RS | Diode, Schottky Barrier, Switching, Vr 45V, If 10A, Pkg TO-220AC, Vf 0.57V, Tj +150degc | Vishay PCS VS-MBR1045PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Bristol Electronics | 1610 |
|
RFQ | ||
|
Quest Components | 1288 |
|
$0.9108 / $2.4288 | Buy Now | |
DISTI #
VS-MBR1045PBF
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-MBR1045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5710 / $0.7255 | Buy Now |
DISTI #
VS-MBR1045PBF
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-MBR1045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5710 / $0.7255 | Buy Now |
|
Chip1Cloud | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 10A TO220AC | 10000 |
|
RFQ | |
DISTI #
8651450
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 10A, 45V, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5385 / $1.2615 | Buy Now |
Part Details for VS-MBR1045PBF
VS-MBR1045PBF CAD Models
VS-MBR1045PBF Part Data Attributes:
|
VS-MBR1045PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBR1045PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1060 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for VS-MBR1045PBF
This table gives cross-reference parts and alternative options found for VS-MBR1045PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR1045PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1035F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon | YAGEO Corporation | VS-MBR1045PBF vs PBYR1035F |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon | Frontier Electronics Co Ltd | VS-MBR1045PBF vs MBR1045 |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | VS-MBR1045PBF vs MBR1050 |
USD835 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 35V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | VS-MBR1045PBF vs USD835 |
10TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | VS-MBR1045PBF vs 10TQ045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | VS-MBR1045PBF vs MBR1045 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | VS-MBR1045PBF vs MBR1035 |
VS-10TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-MBR1045PBF vs VS-10TQ045PBF |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | VS-MBR1045PBF vs MBR1045 |
10TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-MBR1045PBF vs 10TQ045S-G |