-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5556
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 10TCE330M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.5000 | Buy Now |
DISTI #
P123524CT-ND
|
DigiKey | CAP TANT POLY 330UF 10V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5343 In Stock |
|
$1.3095 / $3.4200 | Buy Now |
DISTI #
10TCE330M
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, D4, 25 mohm, 2917 [7343-38 Metric] - Tape and Reel (Alt: 10TCE330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2518 / $1.4174 | Buy Now |
DISTI #
667-10TCE330M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP RoHS: Compliant | 2616 |
|
$1.2500 / $3.3600 | Buy Now |
|
Future Electronics | 330uF 20% 10v case D4 - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | 330uF 20% 10v case D4 - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 10VDC, 330uF, 25m , Chip, 7.3x4.3x3.8 RoHS: Compliant |
2000 In Stock |
|
$1.2800 / $1.9300 | Buy Now |
DISTI #
70393433
|
Verical | Cap Tant Polymer 330uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343-40 0.025 Ohm 125°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2000 |
|
$1.7940 / $2.5090 | Buy Now |
DISTI #
10TCE330M
|
TTI | Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.1500 / $1.2000 | Buy Now |
DISTI #
10TCE330M
|
TME | Capacitor: tantalum-polymer, 330uF, 10VDC, TC, SMD, ±20%, -55÷105°C Min Qty: 1000 | 0 |
|
$1.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TCE330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TCE330M
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 3.8 mm | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TCE330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TCE330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525Y337M010ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 10TCE330M vs T525Y337M010ATE0357280 |
T525Y337M010ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCE330M vs T525Y337M010ATE025 |
T525Y337M010ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TCE330M vs T525Y337M010ANE0357280 |
T525Y337M010APE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TCE330M vs T525Y337M010APE035 |
10THB330M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 10TCE330M vs 10THB330M |
T525Y337M010AME0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TCE330M vs T525Y337M010AME0357280 |
T525Y337M010AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCE330M vs T525Y337M010AHE035 |
T525Y337M010ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 10TCE330M vs T525Y337M010ATE035 |
T525Y337M010APE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TCE330M vs T525Y337M010APE0357280 |
T525Y337M010AHE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCE330M vs T525Y337M010AHE0357280 |