Part Details for 10RX50470MKC10X16 by Rubycon Corporation
Overview of 10RX50470MKC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10RX50470MKC10X16
10RX50470MKC10X16 CAD Models
10RX50470MKC10X16 Part Data Attributes
|
10RX50470MKC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10RX50470MKC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10RX50470MKC10X16
This table gives cross-reference parts and alternative options found for 10RX50470MKC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10RX50470MKC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LBM1016RWN7510 | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 8471LBM1016RWN7510 |
1471LBM1016RWN351C | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 1471LBM1016RWN351C |
8471LBM1016RWN351M | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 8471LBM1016RWN351M |
1471LBM1016RWN051P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 1471LBM1016RWN051P |
1471LBM1016RWN1510 | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 1471LBM1016RWN1510 |
NRE-WX471M10V10X16TBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 10RX50470MKC10X16 vs NRE-WX471M10V10X16TBF |
2471LBM1016RWN551P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 2471LBM1016RWN551P |
1471LBM1016RWN951P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 1471LBM1016RWN951P |
1471LBM1016RWN751P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 1471LBM1016RWN751P |
2471LBM1016RWN451C | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10RX50470MKC10X16 vs 2471LBM1016RWN451C |