Part Details for 10MXC12000MEFCSN25X25 by Rubycon Corporation
Overview of 10MXC12000MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MXC12000MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 12000uF - 20% - 10VDC - 25mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2900 / $4.1200 | Buy Now |
Part Details for 10MXC12000MEFCSN25X25
10MXC12000MEFCSN25X25 CAD Models
10MXC12000MEFCSN25X25 Part Data Attributes
|
10MXC12000MEFCSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MXC12000MEFCSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0393 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10MXC12000MEFCSN25X25
This table gives cross-reference parts and alternative options found for 10MXC12000MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MXC12000MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2123LBM2525LSN3110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 2123LBM2525LSN3110 |
1123LBM2525LSN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 1123LBM2525LSN4110 |
1123LBM2525LHN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 1123LBM2525LHN4110 |
8123LBM2525LSN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 8123LBM2525LSN7110 |
8123LBM2525LSN2110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 8123LBM2525LSN2110 |
8123LBM2525LHN1110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 8123LBM2525LHN1110 |
2123LBM2525LHN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 2123LBM2525LHN9110 |
SLP123M010C1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 10MXC12000MEFCSN25X25 vs SLP123M010C1P3A |
10MXC12000MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 10MXC12000MEFCSN25X25 vs 10MXC12000MSN25X25 |
2123LBM2525LSN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC12000MEFCSN25X25 vs 2123LBM2525LSN4110 |