Datasheets
10MH5100MEFC6.3X5 by: Rubycon Corporation

CAP ALUM 100UF 20% 10V RADIAL

Part Details for 10MH5100MEFC6.3X5 by Rubycon Corporation

Overview of 10MH5100MEFC6.3X5 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 10MH5100MEFC6.3X5

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 6.3mm dia x 5mm - -40 to 105°C RoHS: Compliant 0
  • 3,000 $0.0490
  • 6,000 $0.0466
  • 12,000 $0.0443
  • 24,000 $0.0421
$0.0421 / $0.0490 Buy Now

Part Details for 10MH5100MEFC6.3X5

10MH5100MEFC6.3X5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10MH5100MEFC6.3X5 Part Data Attributes:

10MH5100MEFC6.3X5 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
10MH5100MEFC6.3X5 Rubycon Corporation CAP ALUM 100UF 20% 10V RADIAL
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.01 mA
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 62 mA
Surface Mount NO
Tan Delta 0.24
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for 10MH5100MEFC6.3X5

This table gives cross-reference parts and alternative options found for 10MH5100MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MH5100MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10ML100MKC6.3X5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MKC6.3X5
S5010M0100A5F-0605 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 10MH5100MEFC6.3X5 vs S5010M0100A5F-0605
10ML100MEFCFA6.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MEFCFA6.3X5
10ML100MEFCCC6.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MEFCCC6.3X5
10ML100MFA6.3X5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MFA6.3X5
S5010M0100AZF-0605 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 10MH5100MEFC6.3X5 vs S5010M0100AZF-0605
10ML100MEFCT56.3X5 CAP ALUM 100UF 20% 10V RADIAL Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MEFCT56.3X5
10ML100MEFCCE6.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MEFCCE6.3X5
10ML100MEFCKC6.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10MH5100MEFC6.3X5 vs 10ML100MEFCKC6.3X5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10MH5100MEFC6.3X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10MH5100MEFC6.3X5 by Rubycon Corporation

  • Please alert me when 10MH5100MEFC6.3X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10MH5100MEFC6.3X5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10MH5100MEFC6.3X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10MH5100MEFC6.3X5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10MH5100MEFC6.3X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10MH5100MEFC6.3X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: