Part Details for S5010M0100AZF-0605 by YAGEO Corporation
Overview of S5010M0100AZF-0605 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5010M0100AZF-0605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5010M0100AZF-0605
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: S5010M0100AZF-0605) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0224 | Buy Now |
DISTI #
S5010M0100AZF-0605
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: S5010M0100AZF-0605) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0224 | Buy Now |
Part Details for S5010M0100AZF-0605
S5010M0100AZF-0605 CAD Models
S5010M0100AZF-0605 Part Data Attributes:
|
S5010M0100AZF-0605
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S5010M0100AZF-0605
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 5 mm | |
Manufacturer Series | S5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Series | S5 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |