10M683K
vs
550-3399-47-02-00-LF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
CAMBION ELECTRONICS LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
FERRITE
|
|
DC Resistance |
60 Ω
|
60 Ω
|
Inductance-Nom (L) |
680 µH
|
680 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.5106 mm
|
0.51 mm
|
Lead Length |
36.525 mm
|
38.1 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.413 mm
|
2.41 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 Inch
|
Bulk
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.03 A
|
0.03 A
|
Self Resonance Frequency |
4 MHz
|
3.4 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.79 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
6
|
1
|
|
|
|
Compare 10M683K with alternatives
Compare 550-3399-47-02-00-LF with alternatives