There are no models available for this part yet.
Overview of 10M50DAF672I7G by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 10M50DAF672I7G by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M50DAF672I7G-ND
|
DigiKey | IC FPGA 500 I/O 672FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
27 In Stock |
|
$215.0012 / $255.9700 | Buy Now |
CAD Models for 10M50DAF672I7G by Intel Corporation
Part Data Attributes for 10M50DAF672I7G by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
FBGA-672
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
JESD-30 Code
|
S-PBGA-B672
|
JESD-609 Code
|
e1
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
3125
|
Number of Inputs
|
500
|
Number of Logic Cells
|
50000
|
Number of Outputs
|
500
|
Number of Terminals
|
672
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
3125 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA672,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
1.25 V
|
Supply Voltage-Min
|
1.15 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
27 mm
|
Alternate Parts for 10M50DAF672I7G
This table gives cross-reference parts and alternative options found for 10M50DAF672I7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M50DAF672I7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M50DAF672I7G | Field Programmable Gate Array, 50000-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672 | Altera Corporation | 10M50DAF672I7G vs 10M50DAF672I7G |
Related Parts for 10M50DAF672I7G
-
10M50DCF256I7GField Programmable Gate Arrays
-
5M2210ZF324I5Programmable Logic Devices
-
STM32F205VFT6Microcontrollers
-
LMZ31520RLGTSwitching Regulator or Controllers
-
ISO7740FDWROther Analog ICs
-
ADM1169ACPZPower Management Circuits
-
AD8622ARZOperational Amplifiers
-
W25Q64JVSSIQFlash Memories
-
LTC1867ACGNAnalog to Digital Converters