Part Details for 10CV33FC by SUN Electronic Industries Corporation
Overview of 10CV33FC by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CV33FC
10CV33FC CAD Models
10CV33FC Part Data Attributes
|
10CV33FC
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
10CV33FC
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 32 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 10CV33FC
This table gives cross-reference parts and alternative options found for 10CV33FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CV33FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10SZV33M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Rubycon Corporation | 10CV33FC vs 10SZV33M5X5.5 |
CVJ-1A330ME60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | 10CV33FC vs CVJ-1A330ME60-R-LF |
CK1A336M05006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP | Samwha Electronics | 10CV33FC vs CK1A336M05006VR |
336GAZ010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Illinois Capacitor Inc | 10CV33FC vs 336GAZ010M |
10CV33AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | 10CV33FC vs 10CV33AX |
UUA1A330MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2121, CHIP | Nichicon Corporation | 10CV33FC vs UUA1A330MCR1GS |
UWT1A330MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP | Nichicon Corporation | 10CV33FC vs UWT1A330MCL1GBL |
MVZ10VC33ME60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CAN | Chemi-Con | 10CV33FC vs MVZ10VC33ME60 |
10CV33KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP | SUN Electronic Industries Corporation | 10CV33FC vs 10CV33KX |
UWZ1A330MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | 10CV33FC vs UWZ1A330MCLGB |