10CV33FC vs CK1A336M05006VR feature comparison

10CV33FC SUN Electronic Industries Corporation

Buy Now Datasheet

CK1A336M05006VR Samwha Electronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP SAMWHA CAPACITOR GROUP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 32 mA 150 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.24 0.19
Terminal Finish TIN LEAD TIN
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Additional Feature SOLVENT PROOF
Packing Method TR

Compare 10CV33FC with alternatives

Compare CK1A336M05006VR with alternatives