10AX066N2F40I2LP
Description: Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, FBGA-1517

Overview of 10AX066N2F40I2LP by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 10AX066N2F40I2LP by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10AX066N2F40I2LP by Intel Corporation

10AX066N2F40I2LP
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
BGA, BGA1517,39X39,40
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 0.95V NOMINAL SUPPLY
JESD-30 Code
S-PBGA-B1517
Length
40 mm
Number of CLBs
25168
Number of Inputs
588
Number of Logic Cells
660000
Number of Outputs
588
Number of Terminals
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
25168 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
TSMC
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Want to compare parts?
  1. 10AX066N2F40I2LP
    Intel Corporation
    Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, FBGA-1517
    VS

Alternate Parts for 10AX066N2F40I2LP

This table gives cross-reference parts and alternative options found for 10AX066N2F40I2LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AX066N2F40I2LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10AX066N2F40I2LN Field Programmable Gate Array, Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40I2LN
10AX066N2F40E2LN Field Programmable Gate Array, Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40E2LN
10AX066N2F40I2LG Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40I2LG
10AX066N2F40M2LN Field Programmable Gate Array, Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40M2LN
10AX066N2F40E2LP Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, FBGA-1517 Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40E2LP
10AX066N2F40E2LG Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40E2LG
Part Number Description Manufacturer Compare
10AX066N2F40I2LN Field Programmable Gate Array, Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40I2LN
10AX066N2F40I2LG Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40I2LG
10AX066N2F40E2LP Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, FBGA-1517 Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40E2LP
10AX066N2F40M2LG Field Programmable Gate Array, Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40M2LG
10AX066N2F40E2LG Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40E2LG
10AX066N2F40E2LN Field Programmable Gate Array, Intel Corporation 10AX066N2F40I2LP vs 10AX066N2F40E2LN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AX066N2F40I2LP by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AX066N2F40I2LP by Intel Corporation

  • Please alert me when 10AX066N2F40I2LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10AX066N2F40I2LP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AX066N2F40I2LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10AX066N2F40I2LP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AX066N2F40I2LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AX066N2F40I2LP by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: