Part Details for 10AX066N2F40E2LG by Intel Corporation
Overview of 10AX066N2F40E2LG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10AX066N2F40E2LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AX066N2F40E2LG-ND
|
DigiKey | IC FPGA 588 I/O 1517FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,567.0033 | Buy Now |
Part Details for 10AX066N2F40E2LG
10AX066N2F40E2LG CAD Models
10AX066N2F40E2LG Part Data Attributes
|
10AX066N2F40E2LG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX066N2F40E2LG
Intel Corporation
Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1517,39X39,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 25168 | |
Number of Inputs | 588 | |
Number of Logic Cells | 660000 | |
Number of Outputs | 588 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 25168 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | TSMC | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |
Alternate Parts for 10AX066N2F40E2LG
This table gives cross-reference parts and alternative options found for 10AX066N2F40E2LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AX066N2F40E2LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10AX066N2F40I2LP | Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, FBGA-1517 | Intel Corporation | 10AX066N2F40E2LG vs 10AX066N2F40I2LP |
10AX066N2F40I2LN | Field Programmable Gate Array, | Intel Corporation | 10AX066N2F40E2LG vs 10AX066N2F40I2LN |
10AX066N2F40E2LN | Field Programmable Gate Array, | Intel Corporation | 10AX066N2F40E2LG vs 10AX066N2F40E2LN |
10AX066N2F40I2LG | Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 10AX066N2F40E2LG vs 10AX066N2F40I2LG |
10AX066N2F40M2LN | Field Programmable Gate Array, | Intel Corporation | 10AX066N2F40E2LG vs 10AX066N2F40M2LN |
10AX066N2F40E2LP | Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1517, 40 X 40 MM, FBGA-1517 | Intel Corporation | 10AX066N2F40E2LG vs 10AX066N2F40E2LP |