Part Details for 109D606X0050T0 by Vishay Intertechnologies
Overview of 109D606X0050T0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D606X0050T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D606X0050T0
|
Avnet Americas | 109D606X0050T0 - Trays (Alt: 109D606X0050T0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.2392 / $49.0888 | Buy Now |
Part Details for 109D606X0050T0
109D606X0050T0 CAD Models
109D606X0050T0 Part Data Attributes
|
109D606X0050T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D606X0050T0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 60 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D606X0050T0
This table gives cross-reference parts and alternative options found for 109D606X0050T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D606X0050T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD606M050CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 60uF, | Kyocera AVX Components | 109D606X0050T0 vs TWCD606M050CLLZ0000 |
060150573H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D606X0050T0 vs 060150573H |
TWCD606M050CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | 109D606X0050T0 vs TWCD606M050CLLZ070H |
109D606X0050T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D606X0050T0 vs 109D606X0050T2 |
138D606X0050T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D606X0050T0 vs 138D606X0050T2E3 |
TWCD606M050CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 109D606X0050T0 vs TWCD606M050CCSZ0700 |
TWCD606M050CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 109D606X0050T0 vs TWCD606M050CCLZ0700 |
TWCD606M050CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 109D606X0050T0 vs TWCD606M050CCLZ900H |
M39006/30-0353 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF | Kyocera AVX Components | 109D606X0050T0 vs M39006/30-0353 |
TWCD606M050CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 60uF | Kyocera AVX Components | 109D606X0050T0 vs TWCD606M050CCSZ0000 |