Part Details for TWCD606M050CCLZ0700 by Kyocera AVX Components
Overview of TWCD606M050CCLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD606M050CCLZ0700
TWCD606M050CCLZ0700 CAD Models
TWCD606M050CCLZ0700 Part Data Attributes
|
TWCD606M050CCLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD606M050CCLZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 60 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2650 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 520.65 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD606M050CCLZ0700
This table gives cross-reference parts and alternative options found for TWCD606M050CCLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD606M050CCLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD606M050CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 60uF, | Kyocera AVX Components | TWCD606M050CCLZ0700 vs TWCD606M050CLLZ0000 |
TWCD606M050CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 60uF, | Kyocera AVX Components | TWCD606M050CCLZ0700 vs TWCD606M050CCLZ000H |
138D606X0050T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD606M050CCLZ0700 vs 138D606X0050T2E3 |
M39006/30-0133H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF | Kyocera AVX Components | TWCD606M050CCLZ0700 vs M39006/30-0133H |
M39006/22-0353 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD606M050CCLZ0700 vs M39006/22-0353 |
M39006/22-0133 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD606M050CCLZ0700 vs M39006/22-0133 |
M39006/30-0573H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF | Kyocera AVX Components | TWCD606M050CCLZ0700 vs M39006/30-0573H |
M39006/22-0573 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF | Kyocera AVX Components | TWCD606M050CCLZ0700 vs M39006/22-0573 |
M39006/22-0133 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF | Kyocera AVX Components | TWCD606M050CCLZ0700 vs M39006/22-0133 |
TWCD606M050CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, | Kyocera AVX Components | TWCD606M050CCLZ0700 vs TWCD606M050CCSZ000H |