There are no models available for this part yet.
Overview of 109D226X9025C2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 109D226X9025C2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J4286
|
Newark | Tantalum Capacitor, 22Uf, 25V, 5 Ohm, 0.1, Axial, Capacitance:22µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:5Ohm, Failure Rate:-, Ripple Current:160Ma, Product Diameter:5.56Mm Rohs Compliant: No |Vishay 109D226X9025C2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3800 / $31.5600 | Buy Now | |
DISTI #
109D226X9025C2
|
Avnet Americas | 109D226X9025C2 - Trays (Alt: 109D226X9025C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$28.3420 / $32.9380 | Buy Now | |
DISTI #
74-109D226X9025C2
|
Mouser Electronics | Tantalum Capacitors - Wet 25volt 22uF 10% Standard Rating RoHS: Not Compliant | 82 |
|
$26.2600 / $31.7300 | Buy Now | |
Future Electronics | 109D Series 22 uF ±10 % 25 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$27.9500 / $29.3500 | Buy Now | ||
DISTI #
109D226X9025C2
|
TTI | Tantalum Capacitors - Wet 25volt 22uF 10% Standard Rating Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 334 In Stock |
|
$30.4700 / $34.6300 | Buy Now |
CAD Models for 109D226X9025C2 by Vishay Intertechnologies
Part Data Attributes for 109D226X9025C2 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
5000 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
160 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 109D226X9025C2
This table gives cross-reference parts and alternative options found for 109D226X9025C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D226X9025C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0085 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs M39006/22-0085 |
M39006/22-0525 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs M39006/22-0525 |
136D226X9025C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D226X9025C2 vs 136D226X9025C3E3 |
M39006/09-8079 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs M39006/09-8079 |
109D226X9025C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs 109D226X9025C0E3 |
M39006/09-8284 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs M39006/09-8284 |
M39006/22-0085 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D226X9025C2 vs M39006/22-0085 |
136D226X9025C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D226X9025C2 vs 136D226X9025C2E3 |
M39006/30-0525 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs M39006/30-0525 |
109D226X9025C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D226X9025C2 vs 109D226X9025C0 |