Part Details for M39006/09-8284 by Vishay Intertechnologies
Overview of M39006/09-8284 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8284A | Rochester Electronics LLC | Replacement for AMD part number P8284A. Buy from authorized manufacturer Rochester Electronics. | |
MD8284A/B | Rochester Electronics LLC | Replacement for AMD part number MD8284AB. Buy from authorized manufacturer Rochester Electronics. | |
AD8284WCSVZ | Analog Devices | 4-Ch Muxed Input Radar Analog |
Price & Stock for M39006/09-8284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/09-8284
|
Avnet Americas | 138D226X9025T12M - Bulk (Alt: M39006/09-8284) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39006/09-8284
|
TTI | Tantalum Capacitors - Wet 22UF 25V 10% T1M Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 6 In Stock |
|
$35.0000 / $38.4400 | Buy Now |
Part Details for M39006/09-8284
M39006/09-8284 CAD Models
M39006/09-8284 Part Data Attributes
|
M39006/09-8284
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8284
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.083 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8284
This table gives cross-reference parts and alternative options found for M39006/09-8284. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8284, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0085 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs M39006/22-0085 |
M39006/22-0525 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs M39006/22-0525 |
136D226X9025C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8284 vs 136D226X9025C3E3 |
M39006/09-8079 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs M39006/09-8079 |
109D226X9025C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs 109D226X9025C0E3 |
109D226X9025C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs 109D226X9025C2 |
M39006/22-0085 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/09-8284 vs M39006/22-0085 |
136D226X9025C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8284 vs 136D226X9025C2E3 |
M39006/30-0525 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs M39006/30-0525 |
109D226X9025C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8284 vs 109D226X9025C0 |