Part Details for 109D107X9060F2 by Vishay Intertechnologies
Overview of 109D107X9060F2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D107X9060F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F412
|
Newark | Tantalum Capacitor, 100Uf, 60V, 2.5 Ohm, 0.1, Axial, Capacitance:100Μf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.5Ohm, Failure Rate:-, Ripple Current:300Ma, Product Height:- Rohs Compliant: No |Vishay 109D107X9060F2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4600 / $43.8500 | Buy Now |
DISTI #
109D107X9060F2
|
Avnet Americas | Tantalum Capacitor, 100 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: 109D107X9060F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$41.8988 / $48.6932 | Buy Now |
DISTI #
74-109D107X9060F2
|
Mouser Electronics | Tantalum Capacitors - Wet 60volt 100uF 10% Extended Rating RoHS: Not Compliant | 86 |
|
$40.2600 / $52.2100 | Buy Now |
|
Future Electronics | 109D Series 100 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$41.9900 / $44.0800 | Buy Now |
DISTI #
109D107X9060F2
|
TTI | Tantalum Capacitors - Wet 60volt 100uF 10% Extended Rating Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$36.0800 / $51.6900 | Buy Now |
DISTI #
109D107X9060F2
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 60 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 109D107X9060F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 109D107X9060F2
109D107X9060F2 CAD Models
109D107X9060F2 Part Data Attributes
|
109D107X9060F2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D107X9060F2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for 109D107X9060F2
This table gives cross-reference parts and alternative options found for 109D107X9060F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D107X9060F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B107K060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 109D107X9060F2 vs T291B107K060RS |
136D107X9060F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D107X9060F2 vs 136D107X9060F2E3 |
TWCB107K060CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | 109D107X9060F2 vs TWCB107K060CLSZ0000 |
136D107X9060F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D107X9060F2 vs 136D107X9060F0E3 |
T191B107K060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 109D107X9060F2 vs T191B107K060AS |
T291B107K060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 109D107X9060F2 vs T291B107K060PS |
TWAB107K060CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D107X9060F2 vs TWAB107K060CBSZ0000 |
TWAB107K060CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D107X9060F2 vs TWAB107K060CBSZ0700 |
TWCB107K060CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | 109D107X9060F2 vs TWCB107K060CCSZ0000 |
T291B107K060MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 109D107X9060F2 vs T291B107K060MS |