Part Details for TWCB107K060CLSZ0000 by Kyocera AVX Components
Overview of TWCB107K060CLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB107K060CLSZ0000
TWCB107K060CLSZ0000 CAD Models
TWCB107K060CLSZ0000 Part Data Attributes
|
TWCB107K060CLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB107K060CLSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1260 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 429 mA | |
Surface Mount | NO | |
Tan Delta | 0.095 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB107K060CLSZ0000
This table gives cross-reference parts and alternative options found for TWCB107K060CLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB107K060CLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B107K060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB107K060CLSZ0000 vs T291B107K060RS |
136D107X9060F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB107K060CLSZ0000 vs 136D107X9060F2E3 |
136D107X9060F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB107K060CLSZ0000 vs 136D107X9060F0E3 |
T191B107K060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB107K060CLSZ0000 vs T191B107K060AS |
T291B107K060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB107K060CLSZ0000 vs T291B107K060PS |
TWAB107K060CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB107K060CLSZ0000 vs TWAB107K060CBSZ0000 |
TWAB107K060CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB107K060CLSZ0000 vs TWAB107K060CBSZ0700 |
TWCB107K060CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | TWCB107K060CLSZ0000 vs TWCB107K060CCSZ0000 |
T291B107K060MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB107K060CLSZ0000 vs T291B107K060MS |
M39006/31-0236H | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWCB107K060CLSZ0000 vs M39006/31-0236H |