Part Details for 109159002101116 by Kyocera AVX Components
Overview of 109159002101116 by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109159002101116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7270
|
Newark | Board-To-Board Connector, 9159 Series, Surface Mount, Plug, 2, 3 Mm, Gold Plated Contacts Rohs Compliant: Yes |Avx Interconnect 109159002101116 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 | Buy Now |
DISTI #
63R5886
|
Newark | Connector, R/A Plug, 2Pos, 1Row, Solder, Product Range:9159 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Avx Interconnect 109159002101116 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6060 / $0.7140 | Buy Now |
DISTI #
478-5673-1-ND
|
DigiKey | CONN SSL PLUG 2POS 3MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
362 In Stock |
|
$0.3821 / $0.8500 | Buy Now |
DISTI #
109159002101116
|
Avnet Americas | Conn Board to Board PL 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 109159002101116) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4452 / $0.4909 | Buy Now |
DISTI #
581-109159002101116
|
Mouser Electronics | Lighting Connectors Horizontal Plug 2Way 3mm Pitch 5A 125VAC RoHS: Compliant | 1840 |
|
$0.3820 / $0.8500 | Buy Now |
|
Future Electronics | 9159 Series Board to Board Straight Header/Plug 3 mm Solder Horizontal Plug RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, PLUG | 92 |
|
$0.4995 / $0.8325 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, PLUG | 1120 |
|
$0.5550 / $1.3875 | Buy Now |
DISTI #
109159002101116
|
TTI | Lighting Connectors Horizontal Plug 2Way 3mm Pitch 5A 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4010 / $0.4120 | Buy Now |
Part Details for 109159002101116
109159002101116 CAD Models
109159002101116 Part Data Attributes:
|
109159002101116
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
109159002101116
Kyocera AVX Components
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 109159002101116
This table gives cross-reference parts and alternative options found for 109159002101116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109159002101116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS2P-D5H03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-D5H03 |
CMS2P-D5H25 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-D5H25 |
CMS2P-S5S32 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-S5S32 |
DF2-2P-2.5C(41) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 109159002101116 vs DF2-2P-2.5C(41) |
CMS2P-05S02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-05S02 |
M60-02-30-110P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Mitsumi Electric Co Ltd | 109159002101116 vs M60-02-30-110P |
CMS2P-G5M01 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-G5M01 |
D02-9920205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | 109159002101116 vs D02-9920205 |
CMS2P-B5M16 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-B5M16 |
CMS2P-L5H22 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159002101116 vs CMS2P-L5H22 |