Part Details for D02-9920205 by Harwin
Overview of D02-9920205 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D02-9920205
D02-9920205 CAD Models
D02-9920205 Part Data Attributes:
|
D02-9920205
Harwin
Buy Now
Datasheet
|
Compare Parts:
D02-9920205
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D02-9920205
This table gives cross-reference parts and alternative options found for D02-9920205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D02-9920205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B02-DR-K(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | D02-9920205 vs B02-DR-K(LF)(SN) |
95820-12A1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | D02-9920205 vs 95820-12A1 |
4-172429-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | D02-9920205 vs 4-172429-2 |
201M02X01L | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | D02-9920205 vs 201M02X01L |
95820-22C2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | D02-9920205 vs 95820-22C2 |
95820-12C1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | D02-9920205 vs 95820-12C1 |
95820-22A2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | D02-9920205 vs 95820-22A2 |
B2P-BC-2(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | D02-9920205 vs B2P-BC-2(LF)(SN) |
M22-2150205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | D02-9920205 vs M22-2150205 |
53253-0219 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | D02-9920205 vs 53253-0219 |