Part Details for 105M02QB47 by Quantic Paktron
Overview of 105M02QB47 by Quantic Paktron
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105M02QB47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Q/QRL Series 200 V 1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 5000 Container: Bag | 1000Bag |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | EMI Filter - Low Pass - 1st Filter Order - RC Technology - 1 Channel - 47 Ohms - R = 47Ohms, C = 1µF - 200V - Radial Package - Through Hole. RoHS: Compliant |
206 In Stock |
|
$2.7900 / $4.0000 | Buy Now |
|
Quest Components | RC NETWORK, BUSSED, 0.5W, 47ohm, 200V, 1uF, THROUGH HOLE MOUNT, 2 | 6 |
|
$3.4875 / $6.9750 | Buy Now |
|
Master Electronics | EMI Filter - Low Pass - 1st Filter Order - RC Technology - 1 Channel - 47 Ohms - R = 47Ohms, C = 1µF - 200V - Radial Package - Through Hole. RoHS: Compliant |
206 In Stock |
|
$2.7900 / $4.0000 | Buy Now |
Part Details for 105M02QB47
105M02QB47 CAD Models
105M02QB47 Part Data Attributes:
|
105M02QB47
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
105M02QB47
Quantic Paktron
RC Network, Bussed, 0.5W, 47ohm, 200V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 200 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 30.5 mm | |
Terminal Shape | WIRE | |
Width | 9.9 mm |