Part Details for 105M02QB47 by Cornell Dubilier Electronics Inc
Overview of 105M02QB47 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105M02QB47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6760
|
Newark | Arc Suppression/Snubber Network, Capacitance:1Μf, Capacitance Tolerance:± 20%, Resistance:47Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):125V, Voltage(Dc):200V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 105M02QB47 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 863 |
|
$11.9700 / $14.0400 | Buy Now |
DISTI #
338-2578-ND
|
DigiKey | FILTER RC 47 OHM/1.0UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2123 In Stock |
|
$8.7352 / $13.9800 | Buy Now |
DISTI #
539-105M02QB47
|
Mouser Electronics | Film Capacitors 1uF 125V 47 Ohm Quencharc RoHS: Compliant | 131 |
|
$10.6200 / $13.6800 | Buy Now |
DISTI #
V79:2366_27657869
|
Arrow Electronics | Cap RC Network 1uF 200V 20% 47 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 99 |
|
$6.6150 / $8.1550 | Buy Now |
DISTI #
V36:1790_14689994
|
Arrow Electronics | Cap RC Network 1uF 200V 20% 47 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2120 | Americas - 2 |
|
$8.8570 | Buy Now |
DISTI #
70186533
|
RS | Capacitor, Polyester Film, 1 uF, 200 VDC/125 VAC, +/- 20%, Radial Leaded, -55 C | Cornell-Dubilier 105M02QB47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 456 |
|
$12.3800 / $14.5600 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 1uF 200V 20% 47 Ohm 10% 1R/1C 85°C RoHS: Compliant |
961 In Stock 2172 Factory Stock |
|
$9.8800 / $13.0800 | Buy Now |
DISTI #
105M02QB47
|
TTI | Film Capacitors 1uF 125V 47 Ohm Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$9.2900 / $9.9500 | Buy Now |
|
Master Electronics | Cap RC Network 1uF 200V 20% 47 Ohm 10% 1R/1C 85°C RoHS: Compliant |
961 In Stock 2172 Factory Stock |
|
$9.8800 / $13.0800 | Buy Now |
Part Details for 105M02QB47
105M02QB47 CAD Models
105M02QB47 Part Data Attributes:
|
105M02QB47
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105M02QB47
Cornell Dubilier Electronics Inc
RC Network, Bussed, 0.5W, 47ohm, 200V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 125 | |
Capacitance | 1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 200 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Pitch | 30.5 mm | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |