Part Details for 105K500CS6G by Cornell Dubilier Electronics Inc
Overview of 105K500CS6G by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105K500CS6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3333
|
Newark | Film/M |Cornell Dubilier 105K500CS6G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$35.2700 | Buy Now |
DISTI #
105K500CS6G-ND
|
DigiKey | CAP FILM 1UF 10% 500VDC 16SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
100 In Stock |
|
$34.4879 / $46.0900 | Buy Now |
DISTI #
598-105K500CS6G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1uF 500V Capstick RoHS: Compliant | 48 |
|
$32.5500 / $40.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4700 / $86.1900 | Buy Now |
DISTI #
31283667
|
Verical | Cap Film 1uF 500V PET 10% (28.8 X 17.8 X 8.1mm) Gull Wing DIP 0.008 Ohm 125°C Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$36.2143 | Buy Now |
Part Details for 105K500CS6G
105K500CS6G CAD Models
105K500CS6G Part Data Attributes
|
105K500CS6G
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105K500CS6G
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
JESD-609 Code | e0 | |
Length | 28.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 15 mm | |
Terminal Shape | GULL WING | |
Width | 17.8 mm |