Part Details for 105K400CS6 by Cornell Dubilier Electronics Inc
Overview of 105K400CS6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105K400CS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8940
|
Newark | Capacitor,pet(Polyethyleneterephthalate),1Uf,400Vdc,10-% Tol,10+% Tol,6%-Tc |Cornell Dubilier 105K400CS6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$30.7400 / $31.6800 | Buy Now |
DISTI #
105K400CS6-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
65 In Stock |
|
$31.9166 / $42.6500 | Buy Now |
DISTI #
598-105K400CS6
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1uF 400V Capstick RoHS: Compliant | 0 |
|
$31.9100 / $42.0200 | Order Now |
DISTI #
V99:2348_14689986
|
Arrow Electronics | Cap Film 1uF 400V Polymer 10%( 22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125°C Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1515 | Americas - 1 |
|
$6.3440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$29.1200 / $61.0000 | Buy Now |
DISTI #
25633494
|
Verical | Cap Film 1uF 400V Polymer 10%( 22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125°C Tube Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$34.5000 | Buy Now |
DISTI #
25892232
|
Verical | Cap Film 1uF 400V Polymer 10%( 22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125°C Tube Min Qty: 1 Package Multiple: 1 Date Code: 1515 | Americas - 1 |
|
$6.3440 | Buy Now |
DISTI #
105K400CS6
|
TTI | Aluminum Organic Polymer Capacitors 1uF 400V Capstick RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$33.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$29.1200 / $61.0000 | Buy Now |
Part Details for 105K400CS6
105K400CS6 CAD Models
105K400CS6 Part Data Attributes:
|
105K400CS6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105K400CS6
Cornell Dubilier Electronics Inc
Array/Network Capacitor, 400V, 1uF, Through Hole Mount, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 22.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 15 mm | |
Terminal Shape | FLAT | |
Width | 17.8 mm |