Part Details for 105K400CS6-FA by Cornell Dubilier Electronics Inc
Results Overview of 105K400CS6-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105K400CS6-FA Information
105K400CS6-FA by Cornell Dubilier Electronics Inc is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 105K400CS6-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4262
|
Newark | Film/M |Cornell Dubilier 105K400CS6-FA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5600 | Buy Now |
DISTI #
105K400CS6-FA-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC 14DIP Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.1317 | Buy Now |
DISTI #
598-105K400CS6-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1uF 400V Capstick RoHS: Compliant | 0 |
|
$31.1300 | Order Now |
|
Onlinecomponents.com | Metalized Polymer Network - 1uF ±10% - 400VDC - -55°C to +125°C - DIP Through Hole RoHS: Compliant | 0 |
|
$29.1200 / $61.0000 | Buy Now |
DISTI #
105K400CS6-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$24.7500 / $30.9300 | Buy Now |
Part Details for 105K400CS6-FA
105K400CS6-FA CAD Models
105K400CS6-FA Part Data Attributes
|
105K400CS6-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105K400CS6-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 22.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 15 mm | |
Terminal Shape | FLAT | |
Width | 17.8 mm |