105RB686M200EK3F
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3

Overview of 105RB686M200EK3F by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 105RB686M200EK3F by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 105RB686M200EK3F by Barker Microfarads (BMI)

105RB686M200EK3F
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Additional Sizes Are Available
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
1796 mΩ
Leakage Current
0.433 mA
Length
25 mm
Manufacturer Series
105RB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
205.5 mA
Series
105RB
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 105RB686M200EK3F
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3
    VS

Alternate Parts for 105RB686M200EK3F

This table gives cross-reference parts and alternative options found for 105RB686M200EK3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RB686M200EK3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
105RB686M200EK2E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 105RB686M200EK3F vs 105RB686M200EK2E
SQ200M0068L7F11625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF YAGEO Corporation 105RB686M200EK3F vs SQ200M0068L7F11625
NRE-FL680M200V16X25SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 105RB686M200EK3F vs NRE-FL680M200V16X25SP7.5LSF
105RB686M200EK2F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3 Barker Microfarads (BMI) 105RB686M200EK3F vs 105RB686M200EK2F
R2DFZ680M016025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF Changzhou Huawei Electronics Co Ltd 105RB686M200EK3F vs R2DFZ680M016025
KSQ686M200S1A5M25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, Teapo Electronic Corporation 105RB686M200EK3F vs KSQ686M200S1A5M25K
NRE-FL680M200V16X25F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 105RB686M200EK3F vs NRE-FL680M200V16X25F3CF
R2DMZ680M016025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF Changzhou Huawei Electronics Co Ltd 105RB686M200EK3F vs R2DMZ680M016025
686CKH200M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 105RB686M200EK3F vs 686CKH200M
NRE-FL680M200V16X25SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 105RB686M200EK3F vs NRE-FL680M200V16X25SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 105RB686M200EK3F by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 105RB686M200EK3F by Barker Microfarads (BMI)

  • Please alert me when 105RB686M200EK3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 105RB686M200EK3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 105RB686M200EK3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 105RB686M200EK3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 105RB686M200EK3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 105RB686M200EK3F by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: