Part Details for R2DMZ680M016025 by Changzhou Huawei Electronics Co Ltd
Overview of R2DMZ680M016025 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2DMZ680M016025
R2DMZ680M016025 CAD Models
R2DMZ680M016025 Part Data Attributes
|
R2DMZ680M016025
Changzhou Huawei Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R2DMZ680M016025
Changzhou Huawei Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU HUAWEI ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | MZ(200V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MZ(200V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for R2DMZ680M016025
This table gives cross-reference parts and alternative options found for R2DMZ680M016025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2DMZ680M016025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RB686M200EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | R2DMZ680M016025 vs 105RB686M200EK2E |
SQ200M0068L7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF | YAGEO Corporation | R2DMZ680M016025 vs SQ200M0068L7F11625 |
NRE-FL680M200V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | R2DMZ680M016025 vs NRE-FL680M200V16X25SP7.5LSF |
105RB686M200EK2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | R2DMZ680M016025 vs 105RB686M200EK2F |
R2DFZ680M016025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Changzhou Huawei Electronics Co Ltd | R2DMZ680M016025 vs R2DFZ680M016025 |
KSQ686M200S1A5M25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Teapo Electronic Corporation | R2DMZ680M016025 vs KSQ686M200S1A5M25K |
NRE-FL680M200V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | R2DMZ680M016025 vs NRE-FL680M200V16X25F3CF |
686CKH200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R2DMZ680M016025 vs 686CKH200M |
NRE-FL680M200V16X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | R2DMZ680M016025 vs NRE-FL680M200V16X25SP7.5LLF |
SQ200M0068L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF | YAGEO Corporation | R2DMZ680M016025 vs SQ200M0068L7FW1625 |