Part Details for 105RB336M450ER2A by Barker Microfarads (BMI)
Overview of 105RB336M450ER2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RB336M450ER2A
105RB336M450ER2A CAD Models
105RB336M450ER2A Part Data Attributes
|
105RB336M450ER2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RB336M450ER2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Additional Sizes Are Available | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5050 mΩ | |
Leakage Current | 0.4705 mA | |
Length | 36 mm | |
Manufacturer Series | 105RB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 154 mA | |
Series | 105RB | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 105RB336M450ER2A
This table gives cross-reference parts and alternative options found for 105RB336M450ER2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RB336M450ER2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV33M450TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 105RB336M450ER2A vs UTWHV33M450TB16X36 |
105RB336M450ER3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RB336M450ER2A vs 105RB336M450ER3F |
NR366R330M450FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 105RB336M450ER2A vs NR366R330M450FQ0E |
105RB336M450ER2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB336M450ER2A vs 105RB336M450ER2E |
UTWHV33M450TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 105RB336M450ER2A vs UTWHV33M450TB216X36 |
ESM336M450S1A5M36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | Teapo Electronic Corporation | 105RB336M450ER2A vs ESM336M450S1A5M36 |
UTWHV33M450TR216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 105RB336M450ER2A vs UTWHV33M450TR216X36 |
UTWHV33M450TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 105RB336M450ER2A vs UTWHV33M450TR6316X36 |
UTWHV33M450TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 105RB336M450ER2A vs UTWHV33M450TB116X36 |
UTWHV33M450TR2616X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 105RB336M450ER2A vs UTWHV33M450TR2616X36 |