Datasheets
ESM336M450S1A5M36 by: Teapo Electronic Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF

Part Details for ESM336M450S1A5M36 by Teapo Electronic Corporation

Overview of ESM336M450S1A5M36 by Teapo Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESM336M450S1A5M36

ESM336M450S1A5M36 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESM336M450S1A5M36 Part Data Attributes

ESM336M450S1A5M36 Teapo Electronic Corporation
Buy Now Datasheet
Compare Parts:
ESM336M450S1A5M36 Teapo Electronic Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF
Part Life Cycle Code Transferred
Ihs Manufacturer LUXON ELECTRONICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM
Length 36 mm
Manufacturer Series ESM(450V)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Series ESM(450V)
Terminal Pitch 7.5 mm

Alternate Parts for ESM336M450S1A5M36

This table gives cross-reference parts and alternative options found for ESM336M450S1A5M36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESM336M450S1A5M36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UTWHV33M450TR16X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc ESM336M450S1A5M36 vs UTWHV33M450TR16X36
UTWHV33M450TR116X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc ESM336M450S1A5M36 vs UTWHV33M450TR116X36
105RB336M450ER2F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 Barker Microfarads (BMI) ESM336M450S1A5M36 vs 105RB336M450ER2F
105RB336M450ER3F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 Barker Microfarads (BMI) ESM336M450S1A5M36 vs 105RB336M450ER3F
UTWHV33M450TB16X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc ESM336M450S1A5M36 vs UTWHV33M450TB16X36
NR366R330M450FQ0 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 Cornell Dubilier Electronics Inc ESM336M450S1A5M36 vs NR366R330M450FQ0
361R330M450FQ0 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc ESM336M450S1A5M36 vs 361R330M450FQ0
105RB336M450ER3B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) ESM336M450S1A5M36 vs 105RB336M450ER3B
105RB336M450ER2A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) ESM336M450S1A5M36 vs 105RB336M450ER2A
105RB336M450ER2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) ESM336M450S1A5M36 vs 105RB336M450ER2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESM336M450S1A5M36 by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESM336M450S1A5M36 by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of ESM336M450S1A5M36 would you like to use for your alert(s)?
  • Please alert me when ESM336M450S1A5M36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESM336M450S1A5M36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESM336M450S1A5M36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESM336M450S1A5M36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESM336M450S1A5M36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESM336M450S1A5M36 by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: