-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16911-ND
|
DigiKey | CONN HEADER R/A 12POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5958 In Stock |
|
$1.3558 / $2.6100 | Buy Now |
DISTI #
1053141112
|
Avnet Americas | NANOFIT HDR RA DLR 12CKT TIN BLK - Bulk (Alt: 1053141112) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3484 / $1.7967 | Buy Now |
DISTI #
105314-1112
|
TTI | Headers & Wire Housings NANOFIT HDR RA DLR 12CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1224 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.4700 / $1.4900 | Buy Now |
DISTI #
1053141112
|
Avnet Abacus | NANOFIT HDR RA DLR 12CKT TIN BLK (Alt: 1053141112) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053141112
|
Avnet Asia | NANOFIT HDR RA DLR 12CKT TIN BLK (Alt: 1053141112) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141112
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141112
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-12121GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053141112 vs 10131319-12121GPLF |
10131318-122210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141112 vs 10131318-122210PLF |
10131319-1211100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141112 vs 10131319-1211100LF |
10131318-12211G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053141112 vs 10131318-12211G0LF |
10131318-12221GPLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141112 vs 10131318-12221GPLF |
10131319-12111G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141112 vs 10131319-12111G0LF |
10131319-12211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141112 vs 10131319-12211G0LF |
10136656-1221LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141112 vs 10136656-1221LF |
367612 | Rectangular Power Connector, 12 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 1053141112 vs 367612 |
10131318-122110PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053141112 vs 10131318-122110PLF |