-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-12211G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-16221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9249
|
Newark | 10131319-12211G0Lf-Minitek Pwr4.2 Hcc Vt/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10131319-12211G0LF RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.6390 | Buy Now |
DISTI #
10131319-12211G0LF-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 675 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6027 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 225 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10131319-12211G0LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10131319-12211G0LF
Amphenol Communications Solutions
Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.039 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10131319-12211G0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131319-12211G0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
437-5602-042 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | 10131319-12211G0LF vs 437-5602-042 |
437-5600-044 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | 10131319-12211G0LF vs 437-5600-044 |
10127720-123GLF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10131319-12211G0LF vs 10127720-123GLF |
10131318-1221100LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | 10131319-12211G0LF vs 10131318-1221100LF |
10131318-121210PLF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | 10131319-12211G0LF vs 10131318-121210PLF |
437-5600-024 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | 10131319-12211G0LF vs 437-5600-024 |
437-5602-022 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | 10131319-12211G0LF vs 437-5602-022 |
437-5603-021 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | 10131319-12211G0LF vs 437-5603-021 |
437-5601-023 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | 10131319-12211G0LF vs 437-5601-023 |
10131319-1222100LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | 10131319-12211G0LF vs 10131319-1222100LF |