-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16907-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7216 In Stock |
|
$0.6074 / $1.3200 | Buy Now |
DISTI #
1053141104
|
Avnet Americas | NANOFIT HDR RA DLR 4CKT TIN BLK - Bulk (Alt: 1053141104) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 360028800 Factory Stock |
|
$0.5642 | Buy Now |
DISTI #
105314-1104
|
TTI | Headers & Wire Housings NANOFIT HDR RA DLR 4CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 3139 In Stock |
|
$0.5600 / $1.1800 | Buy Now |
DISTI #
MX-105314-1104
|
TME | Nano-Fit Right Angle Header Through Hole 2.50m Min Qty: 10 | 0 |
|
$0.9400 / $2.1600 | RFQ |
DISTI #
1053141104
|
Avnet Abacus | NANOFIT HDR RA DLR 4CKT TIN BLK (Alt: 1053141104) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | Abacus - 10200 |
|
Buy Now | |
DISTI #
1053141104
|
Avnet Abacus | NANOFIT HDR RA DLR 4CKT TIN BLK (Alt: 1053141104) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141104
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141104
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04112LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053141104 vs 10136646-04112LF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 1053141104 vs TMM-106-06-T-S-004 |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053141104 vs 10131318-0421100LF |
10136646-04211LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 1053141104 vs 10136646-04211LF |
10131318-0422100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141104 vs 10131318-0422100LF |
0436500415 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 1053141104 vs 0436500415 |
1813750000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1053141104 vs 1813750000 |
10131318-04121G0LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141104 vs 10131318-04121G0LF |
10136646-04222LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 1053141104 vs 10136646-04222LF |
10136646-04312LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053141104 vs 10136646-04312LF |