-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1919-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
7807 In Stock |
|
$0.4065 / $1.0400 | Buy Now |
DISTI #
0436500415
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port - Trays (Alt: 0436500415) RoHS: Compliant Min Qty: 4080 Package Multiple: 2040 Container: Tray | 18360 Factory Stock |
|
$0.3332 / $0.4048 | Buy Now |
DISTI #
E02:0323_00040576
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2424 | Europe - 7058 |
|
$0.3929 / $1.0463 | Buy Now |
DISTI #
V36:1790_06500823
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 | Americas - 5802 |
|
$0.8850 / $0.9328 | Buy Now |
DISTI #
MOL43650-0415
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG TIN | Americas - 39509 in Stock |
|
$0.4225 / $0.5340 | Buy Now |
DISTI #
83642308
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2424 | Americas - 7050 |
|
$0.3903 / $0.7758 | Buy Now |
DISTI #
79056879
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2313 | Americas - 5802 |
|
$0.8850 / $0.9328 | Buy Now |
DISTI #
43650-0415
|
TTI | Headers & Wire Housings VERT SMT PCB HDR 4P sngl polarizing pins RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 29140 In Stock |
|
$0.4210 / $0.6090 | Buy Now |
DISTI #
MOL43650-0415
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH PEG TIN | 7902 |
|
$0.4225 / $0.5340 | Buy Now |
DISTI #
000000000000253638
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 04P RA Min Qty: 1 | 11289 |
|
$0.3907 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500415
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500415
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500415 vs 10136646-04211LF |
10136646-04312LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500415 vs 10136646-04312LF |
10136646-04313LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500415 vs 10136646-04313LF |
10136656-0421LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 4 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500415 vs 10136656-0421LF |
10131319-041110PLF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500415 vs 10131319-041110PLF |
10137926-0441LF | Rectangular Power Connector, | Amphenol FCi | 0436500415 vs 10137926-0441LF |
10131318-04211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0436500415 vs 10131318-04211G0LF |
10131318-0422100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500415 vs 10131318-0422100LF |
10136656-0431LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500415 vs 10136656-0431LF |
10136646-04411LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500415 vs 10136646-04411LF |